Part Details for 163A20009X by Conec Corporation
Results Overview of 163A20009X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A20009X Information
163A20009X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A20009X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A20009X
|
Heilind Electronics | 2X9 MF 15.88 DUAL PORT VERS.2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7800 / $19.3700 | Buy Now |
DISTI #
163A20009X
|
TME | connector D-Sub 18p DP Min Qty: 10 | 0 |
|
$9.7800 | RFQ |
DISTI #
COC163A20009X
|
Interstate Connecting Components | 2X9 MF 15.88 DUAL PORT VERS.2 | 0 |
|
Buy Now | |
DISTI #
163A20009X
|
Avnet Abacus | DSub Connector Dual Port Solder pin angled 625 1588mm with threade (Alt: 163A20009X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 70 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 9 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$19.5500 / $22.8900 | RFQ |
Part Details for 163A20009X
163A20009X CAD Models
163A20009X Part Data Attributes
|
163A20009X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A20009X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male-Female, Solder Terminal, Plug-socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
163A20009X Frequently Asked Questions (FAQ)
-
The operating temperature range of the 163A20009X connector is -40°C to 125°C.
-
Yes, the 163A20009X connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
-
The 163A20009X connector has a mating cycle life of 500 cycles minimum, ensuring reliable connections even in demanding applications.
-
Yes, the 163A20009X connector is designed to be resistant to moisture, corrosion, and chemicals, making it suitable for use in harsh environments.
-
The typical lead time for delivery of the 163A20009X connector varies depending on the quantity and availability, but it is usually around 6-12 weeks.