Part Details for 163A11109X by Conec Corporation
Results Overview of 163A11109X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A11109X Information
163A11109X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A11109X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11109X
|
Heilind Electronics | SC, 50, .120 M | Americas - 0 in Stock |
|
$6.9916 / $11.5827 | Buy Now |
|
Onlinecomponents.com | 50 POS M SOLDER TIN GI RoHS: Compliant | 0 |
|
$6.5600 / $12.7600 | Buy Now |
|
Quest Components | 622 |
|
$11.0903 / $16.6354 | Buy Now | |
DISTI #
163A11109X
|
TME | Connector: D-Sub, plug, male, Plating: gold-plated, soldering, 7.5A Min Qty: 40 | 0 |
|
$5.0000 | RFQ |
DISTI #
COC163A11109X
|
Interstate Connecting Components | SC, 50, .120 M | 0 |
|
$6.9916 / $11.5827 | Buy Now |
DISTI #
163A11109X
|
Avnet Abacus | Dsub 50pos Solder cup M (Alt: 163A11109X) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CDM Electronics | D SUB STD SOLDER CUP MACHINED CONTACTS Min Qty: 40 Package Multiple: 1 | 0 |
|
$8.9500 / $13.4500 | RFQ |
Part Details for 163A11109X
163A11109X CAD Models
163A11109X Part Data Attributes
|
163A11109X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11109X
Conec Corporation
D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
163A11109X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw threads of the 163A11109X connector.
-
Yes, the 163A11109X connector is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, industrial, and transportation.
-
The 163A11109X connector is designed to be compatible with other manufacturers' mating connectors that meet the same industry standards, but it's recommended to verify compatibility before use.
-
The operating temperature range of the 163A11109X connector is -55°C to 125°C (-133°F to 257°F), making it suitable for use in a wide range of applications.
-
Yes, the 163A11109X connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's recommended to consult the datasheet and manufacturer's guidelines for specific environmental conditions.