Part Details for 163A11089X by Conec Corporation
Results Overview of 163A11089X by Conec Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A11089X Information
163A11089X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A11089X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11089X
|
Heilind Electronics | SC, 25, .120 M . | Americas - 213 in Stock674 On Order |
|
$4.1495 / $4.5705 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant |
65 In Stock |
|
$5.0900 / $12.5600 | Buy Now |
DISTI #
85022756
|
Verical | Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2350 | Americas - 65 |
|
$7.2020 / $16.3280 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,SOLDER TERMINAL,HOLE .112-.124 | 20 |
|
$4.9950 / $9.9900 | Buy Now |
DISTI #
163A11089X
|
TME | Connector: D-Sub, plug, male, Plating: gold-plated, soldering, 7.5A Min Qty: 50 | 0 |
|
$2.5300 | RFQ |
DISTI #
COC163A11089X
|
Interstate Connecting Components | SC, 25, .120 M . | 49157 On Order |
|
$4.1495 / $4.5705 | Buy Now |
DISTI #
163A11089X
|
Avnet Abacus | CDS25LFSN Dsub 25pos Solder cup M wdimples (Alt: 163A11089X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | D-Sub 25p Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | 100 |
|
$2.3756 | RFQ |
|
CDM Electronics | D SUB STD SOLDER CUP MACHINED CONTACTS Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.3100 / $8.0000 | RFQ |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant |
65 In Stock |
|
$5.0900 / $12.5600 | Buy Now |
Part Details for 163A11089X
163A11089X CAD Models
163A11089X Part Data Attributes
|
163A11089X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11089X
Conec Corporation
D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
163A11089X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw threads to ensure proper mating and to prevent damage to the connector.
-
Yes, the 163A11089X is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector to ensure reliable performance.
-
The 163A11089X is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.
-
The 163A11089X has a sealed design and is constructed with materials that provide a high level of resistance to corrosion and environmental factors. However, it's crucial to consult the manufacturer's guidelines and perform necessary testing to ensure the connector's performance in specific harsh environments.
-
The 163A11089X is designed to be compatible with other Conec Corporation connectors. However, compatibility with connectors from other manufacturers is not guaranteed and may require additional testing and validation.