-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1623937-3 by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623937-3
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, ? 10, 45 MHz - Boxed Product (Development Kits) (Alt: 1623937-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 5 Days Container: Box | 0 |
|
$1.8882 / $2.0920 | Buy Now |
DISTI #
AMP1623937-3
|
Heilind Electronics | SC10-10-0525-10 10UH AMMO 1000 | Americas - 0 in Stock |
|
$2.4612 / $2.4980 | Buy Now |
|
Onlinecomponents.com | SC10-10-0525-10 10UH AMMO 1000 RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
AMP1623937-3
|
Interstate Connecting Components | SC10-10-0525-10 10UH AMMO 1000 | 0 |
|
$2.4612 / $2.4980 | Buy Now |
DISTI #
000000000002321763
|
Sager | Power Inductors - Leaded SC10-10-0525-10 10UH AMMO 1000 Min Qty: 1000 | 0 |
|
$2.7900 | Buy Now |
DISTI #
1623937-3
|
Avnet Abacus | RF Choke High Frequency 10 uH 510 mA 900 Milliohm 10 45 MHz (Alt: 1623937-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623937-3
|
Avnet Abacus | RF Choke High Frequency 10 uH 510 mA 900 Milliohm 10 45 MHz (Alt: 1623937-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC10-10-0525-10 10UH AMMO 1000 RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623937-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623937-3
TE Connectivity
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |