-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1622826-3 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622826-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1622826-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
71355161
|
RS | CRG0402 5% 100R Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0020 | RFQ |
|
Future Electronics | CRG Series 0402 100 Ohm ±5 % 0.0625 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 380000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
AMP1622826-3
|
Heilind Electronics | CRG0402 5% 100R | Americas - 0 in Stock |
|
$0.0017 / $0.0024 | Buy Now |
|
Onlinecomponents.com | CRG0402 5% 100R RoHS: Compliant |
80000 In Stock |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
85574459
|
Verical | Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2439 | Americas - 60000 |
|
$0.0016 / $0.0021 | Buy Now |
|
Future Electronics | CRG Series 0402 100 Ohm �5 % 0.0625 W �200 ppm/�C Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
380000 null |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
CRG0402J100R/10
|
TME | Resistor: thick film, SMD, 0402, 100Ω, 62.5mW, ±5%, CRG Min Qty: 100 | 4500 |
|
$0.0024 / $0.0074 | Buy Now |
DISTI #
AMP1622826-3
|
Interstate Connecting Components | CRG0402 5% 100R | 0 |
|
$0.0017 / $0.0024 | Buy Now |
DISTI #
1622826-3
|
Avnet Abacus | SMD Chip Resistor 100 Ohm 5 625 mW 0402 1005 Metric Thick Film General Purpose (Alt: 1622826-3) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622826-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622826-3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |