Part Details for 1621-5G by Techspray
Results Overview of 1621-5G by Techspray
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1621-5G Information
1621-5G by Techspray is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. | |
131-6216-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
20021621-00026T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 26 contacts |
Price & Stock for 1621-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6815
|
Newark | Universal Cleaner, 5 Gal, Cleaner Type:Flux Remover, Cleaner Applications:Electronics, Dispensing Method:Container, Volume:5Gallon (Us), Weight:-, Product Range:-, Applications:Flux Remover, Trade Name, Chemical:Ecoline Rohs Compliant: Yes |Techspray 1621-5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$270.1300 | Buy Now |
DISTI #
73182672
|
RS | Chemical, Cleaner, Flux Remover Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$243.1200 / $270.1300 | Buy Now |
|
Onlinecomponents.com | E-Line Flux Remover and Maintenance Cleaner RoHS: Compliant | 0 |
|
$245.7600 / $260.5400 | Buy Now |
DISTI #
754CH215
|
Techni-Tool, Inc. | Techspray 1621-5G ELine Flux Remover | 5 |
|
$270.1300 | Buy Now |
DISTI #
754CH215
|
TestEquity LLC | Techspray 1621-5G ELine Flux Remover | 5 |
|
$270.1300 | Buy Now |