Part Details for 1618380-8 by TE Connectivity
Results Overview of 1618380-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1618380-8 Information
1618380-8 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1618380-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2974655
|
Farnell | CONTACTOR, SPST-NO, 28VDC, 900VDC, 500A RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 34 |
|
$3,051.6831 / $3,197.6390 | Buy Now |
DISTI #
1618380-8
|
Avnet Americas | MAP200HRANA=RELAY, SPST-NO - Bulk (Alt: 1618380-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$1,818.1097 / $2,285.2124 | Buy Now |
DISTI #
AMP1618380-8
|
Heilind Electronics | MAP200HRANA=RELAY, SPST- NO | Americas - 0 in Stock |
|
$1,727.6220 / $2,742.2550 | Buy Now |
|
Onlinecomponents.com | MAP200HRANA=RELAY, SPST-NO |
42 Partner Stock |
|
$2,439.6400 / $2,653.8600 | Buy Now |
DISTI #
19050462
|
Verical | Contactor 18V to 32VDC SPST-NO 500A Flange Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$1,816.7500 / $2,664.5600 | Buy Now |
DISTI #
1618380-8
|
TTI | Industrial Relays MAP200HRANA=RELAY, SPST-NO Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,506.3200 / $2,008.4200 | Buy Now |
DISTI #
AMP1618380-8
|
Interstate Connecting Components | MAP200HRANA=RELAY, SPST- NO | 0 |
|
$1,727.6220 / $2,742.2550 | Buy Now |
DISTI #
000000000002785998
|
Sager | Industrial Relays MAP200HRANA=RELAY, SPST-NO Min Qty: 1 | 0 |
|
$2,317.8900 / $2,559.4400 | Buy Now |
DISTI #
1618380-8
|
Avnet Abacus | Contactor SPSTNO 28VDC 1Pole (Alt: 1618380-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAP200HRANA=RELAY, SPST-NO |
42 Partner Stock |
|
$2,439.6400 / $2,653.8600 | Buy Now |
Part Details for 1618380-8
1618380-8 CAD Models
1618380-8 Part Data Attributes
|
1618380-8
TE Connectivity
Buy Now
|
Compare Parts:
1618380-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |