-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE IS 18-14 0.295 X .940 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160337-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300029
|
Farnell | RING TERMINAL, 14AWG, M6, UNINSULATED RoHS: Compliant Min Qty: 6000 Lead time: 1 Weeks, 2 Days Container: Each | 24000 |
|
$0.1885 / $0.1925 | Buy Now |
DISTI #
4629035
|
Farnell | RING TONGUE TERMINAL, M6, 14AWG RoHS: Compliant Min Qty: 10 Lead time: 30 Weeks, 1 Days Container: Each | 5400 |
|
$0.1872 / $0.4021 | Buy Now |
DISTI #
3226690
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2386 / $0.5102 | Buy Now |
DISTI #
3133879
|
Farnell | TERMINAL, RING TONGUE, 1/4", 14AWG RoHS: Compliant Min Qty: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.1885 | Buy Now |
DISTI #
A122971CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG M6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22487 In Stock |
|
$0.1764 / $0.4100 | Buy Now |
DISTI #
160337-2
|
Avnet Americas | Ring Terminal 18 to 14AWG M6 Tin Over Nickel Strip/Reel - Tape and Reel (Alt: 160337-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.1358 / $0.1704 | Buy Now |
DISTI #
571-160337-2
|
Mouser Electronics | Terminals RING TONGUE I.S. RoHS: Compliant | 17798 |
|
$0.1760 / $0.4100 | Buy Now |
|
TE Connectivity | RING TONGUE IS 18-14 0.295 X .940 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.5 mm² Wire Size: 1618 – 4107 CMA Stud Size: M6 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.5 mm² 1618 – 4107 CMA | Ring Terminal | Part Number: 160337-2 | Internal Number: 160337-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 22490 |
|
$0.2200 / $0.4600 | Buy Now |
DISTI #
AMP160337-2
|
Heilind Electronics | RING TONGUE I.S. | Americas - 0 in Stock |
|
$0.1850 / $0.2107 | Buy Now |
|
Onlinecomponents.com | RING TONGUE IS 18-14 0.295 X .940 TPBR RoHS: Compliant |
21000 In Stock |
|
$0.1683 / $0.1717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160337-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160337-2
TE Connectivity
RING TONGUE IS 18-14 0.295 X .940 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 160337-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160337-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
40977 | TE Connectivity | Check for Price | RING TERMINAL 18-14 AWG TPBR | 160337-2 vs 40977 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 160337-2 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, automotive, and aerospace.
The 160337-2 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning agents. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.
The maximum current rating for the 160337-2 connector is 3A per contact, but it's essential to consult the datasheet and manufacturer's recommendations for specific applications and environmental conditions.
The 160337-2 connector is suitable for both power and signal transmission applications, thanks to its low contact resistance and high-reliability design.