Part Details for 15KPA36CATR by SMC Diode Solutions
Results Overview of 15KPA36CATR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KPA36CATR Information
15KPA36CATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 15KPA36CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KPA36CATR-SMC
|
TME | Diode: TVS, 40.2÷44V, 252.5A, bidirectional, P600, 15kW, reel, 15KPA Min Qty: 1 | 0 |
|
$1.8100 / $2.8100 | RFQ |
DISTI #
15KPA36CATR
|
IBS Electronics | 15KPA36CATR by SMC Diode Solutions is a unidirectional TVS diode with 15kW peak pulse power, 36V standoff voltage, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 800 Package Multiple: 1 | 0 |
|
$2.1580 / $2.1970 | Buy Now |