Part Details for 15KP90CA by MDE Semiconductor Inc
Results Overview of 15KP90CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP90CA Information
15KP90CA by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 15KP90CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-15KP90CA-ND
|
DigiKey | TVS DIODE 90VWM 145.6VC P600 Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.9500 | Buy Now |
Part Details for 15KP90CA
15KP90CA CAD Models
15KP90CA Part Data Attributes
|
15KP90CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP90CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 100.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 145.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP90CA
This table gives cross-reference parts and alternative options found for 15KP90CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP90CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KPA90CA-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 15KP90CA vs 15KPA90CA-LF |
15KP90CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 15KP90CA vs 15KP90CA |
15KP90CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | 15KP90CA vs 15KP90CA |
15KPA90CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 15KP90CA vs 15KPA90CA |
15KP90CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | 15KP90CA vs 15KP90CA |
15KP90CA | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP90CA vs 15KP90CA |
15KP90CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 15KP90CA vs 15KP90CA |
15KP90CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Bidirectional, 1 Element, Silicon | 15KP90CA vs 15KP90CA |