Part Details for 15KP70CAE3 by Microsemi Corporation
Results Overview of 15KP70CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP70CAE3 Information
15KP70CAE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 15KP70CAE3
15KP70CAE3 CAD Models
15KP70CAE3 Part Data Attributes
|
15KP70CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP70CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 77.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP70CAE3
This table gives cross-reference parts and alternative options found for 15KP70CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP70CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP70CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon | 15KP70CAE3 vs 15KP70CA |
15KP70CA | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP70CAE3 vs 15KP70CA |
15KP70CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 15KP70CAE3 vs 15KP70CA |
15KPA70CAE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 15KP70CAE3 vs 15KPA70CAE3/TR13 |
15KP70CA | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | 15KP70CAE3 vs 15KP70CA |
15KPA70CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP70CAE3 vs 15KPA70CA |
15KPA70CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | 15KP70CAE3 vs 15KPA70CA |
15KP70CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 15KP70CAE3 vs 15KP70CA |
15KP70CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | 15KP70CAE3 vs 15KP70CA |