Part Details for 15KP28A by Square D by Schneider Electric
Results Overview of 15KP28A by Square D by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP28A Information
15KP28A by Square D by Schneider Electric is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 15KP28A
15KP28A CAD Models
15KP28A Part Data Attributes
|
15KP28A
Square D by Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
15KP28A
Square D by Schneider Electric
Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SQUARE D CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 32.8 V | |
Clamping Voltage-Max | 47.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 15KP28A
This table gives cross-reference parts and alternative options found for 15KP28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP28A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 24, 2 PIN | 15KP28A vs 15KP28A |
15KP28A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, AXIAL PACKAGE-2 | 15KP28A vs 15KP28A |