Part Details for 15KP24CA by Littelfuse Inc
Results Overview of 15KP24CA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP24CA Information
15KP24CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 15KP24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$9.3750 / $14.0625 | Buy Now | |
|
Quest Components | 1600 |
|
$12.7847 / $19.1770 | Buy Now |
Part Details for 15KP24CA
15KP24CA CAD Models
15KP24CA Part Data Attributes
|
15KP24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KP24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, AXIAL PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | AXIAL DIODE | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 40.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
15KP24CA Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the 15KP24CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount technology (SMT) assembly and layout considerations.
-
Littelfuse recommends following the JEDEC J-STD-020D.1 standard for lead-free reflow profiling. The 15KP24CA can withstand a peak reflow temperature of 260°C for 20-30 seconds.
-
The 15KP24CA can withstand voltage overshoots up to 1.5 times the maximum rated voltage (Vrm) for a duration of less than 100 ns. However, it's recommended to limit voltage overshoots to minimize stress on the device.
-
The 15KP24CA is designed for low-frequency applications. While it can be used in high-frequency circuits, its performance may be affected by parasitic inductance and capacitance. It's recommended to consult with a Littelfuse application engineer for high-frequency design considerations.
-
Littelfuse recommends following the IPC-A-610 standard for soldering and assembly. Ensure the PCB is clean and free of oxidation, and use a soldering iron with a temperature range of 220-240°C. Apply a small amount of solder paste to the pads and reflow according to the recommended profile.