Part Details for 15KP130 by Crydom Inc
Results Overview of 15KP130 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP130 Information
15KP130 by Crydom Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 15KP130
15KP130 CAD Models
15KP130 Part Data Attributes
|
15KP130
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
15KP130
Crydom Inc
Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 231 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP130
This table gives cross-reference parts and alternative options found for 15KP130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP130 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 15KP130 vs 15KP130 |
15KP130 | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | 15KP130 vs 15KP130 |