-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP110A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KP110A-TPCT-ND
|
DigiKey | TVS DIODE 110VWM 178VC R6 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$6.0000 / $12.2500 | Buy Now |
DISTI #
833-15KP110A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 110V UNI-DIR R-6 RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KP110A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
15KP110A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 15000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 134.5 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.25 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 15KP110A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP110A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KPA110AE3/TR13 | Microchip Technology Inc | $12.4787 | Trans Voltage Suppressor Diode, 15000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | 15KP110A-TP vs 15KPA110AE3/TR13 |
15KPA110E3/TR13 | Microchip Technology Inc | $13.3100 | Trans Voltage Suppressor Diode, 15000W, 110V V(RWM), Unidirectional, 1 Element, Silicon | 15KP110A-TP vs 15KPA110E3/TR13 |
The recommended footprint and land pattern for the 15KP110A-TP can be found in the Micro Commercial Components' application note AN-102, which provides guidelines for PCB layout and assembly.
To prevent ESD damage, handle the 15KP110A-TP with ESD-safe materials, wear an ESD strap, and ensure the workspace is ESD-protected. Follow the ESD handling guidelines in the Micro Commercial Components' application note AN-101.
The maximum surge current rating for the 15KP110A-TP is 15kA, as specified in the datasheet. However, it's essential to note that the device's surge current rating may be affected by the PCB layout, trace width, and other design factors.
The 15KP110A-TP is rated for operation up to 150°C, but its performance and reliability may be affected at high temperatures. Consult the datasheet and application notes for guidance on using the device in high-temperature environments.
Follow the recommended soldering profile and assembly guidelines in the Micro Commercial Components' application note AN-103 to ensure proper soldering and assembly of the 15KP110A-TP.