-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.05ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15FR050E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7921
|
Newark | Current Sense Resistor, 0.05 Ohm, 5W, 1%, Resistance:0.05Ohm, Product Range:10 Series, Power Rating:5W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:23.8Mm Rohs Compliant: Yes |Ohmite 15FR050E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$1.5100 / $2.7900 | Buy Now |
DISTI #
15FR050E-ND
|
DigiKey | RES 0.05 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
37036 In Stock |
|
$1.1375 / $3.1100 | Buy Now |
DISTI #
588-15FR050E
|
Mouser Electronics | Current Sense Resistors - Through Hole 5watts 0.05OHMS 1% RoHS: Compliant | 2996 |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
70022574
|
RS | Resistor, Wirewound, Res 0.05 Ohms, 5 W, Tol 1%, Axial, Silicone, Curr-Sense Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 230 |
|
$2.1300 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.05 Ohm 1% 5W ±50ppm/°C Silicone AXL RoHS: Compliant |
2600 In Stock |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
65064034
|
Verical | Res Wirewound 0.05 Ohm 1% 5W ±50ppm/°C Silicone AXL RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2245 | Americas - 2600 |
|
$1.9529 / $2.7412 | Buy Now |
DISTI #
15FR050E
|
TTI | Current Sense Resistors - Through Hole 5watts 0.05OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1880 In Stock |
|
$1.4800 / $1.7100 | Buy Now |
DISTI #
15FR050E
|
TME | Resistor: wire-wound, THT, 50mΩ, 5W, ±1%, Ø8.4x23.8mm, -55÷275°C Min Qty: 1 | 204 |
|
$2.0700 / $3.4100 | Buy Now |
DISTI #
15FR050E
|
IBS Electronics | RESISTOR WIREWOUND RES 0.05 OHMS 5 W TOL 1% AXIAL SILICONE CURR-SENSE | OHMITE 15FR050E Min Qty: 10 Package Multiple: 1 | 2600 |
|
$1.8720 / $2.0540 | Buy Now |
DISTI #
15FR050E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 0 |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15FR050E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR050E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.05ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |
The thermal resistance of the 15FR050E is approximately 10°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the 15FR050E is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's standards for reducing hazardous substances in electronic components.
The recommended mounting method for the 15FR050E is through-hole mounting, with the component mounted vertically on a PCB to ensure proper heat dissipation.
Yes, the 15FR050E is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The maximum operating temperature range for the 15FR050E is -55°C to 150°C, making it suitable for use in a wide range of applications.