Part Details for 1595 by SPC Multicomp
Results Overview of 1595 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1595 Information
1595 by SPC Multicomp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-116KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin B Coding | |
10159549-128KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 28pin D Coding | |
10159549-140KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin B Coding |
Price & Stock for 1595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3419
|
Newark | Coaxial Cable Stripper, Stripping Capacity Metric:-, For Use With:Rg/U-6, Rg/U-58, Rg/U-59, Rg/U-62, 3C2V, 5C2V Coaxial Cables, Product Range:-, Strip Length:8Mm Rohs Compliant: Na |Multicomp 1595 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.1000 / $20.7000 | Buy Now |
Part Details for 1595
1595 CAD Models
1595 Part Data Attributes
|
1595
SPC Multicomp
Buy Now
|
Compare Parts:
1595
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |