-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode, 940nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
159353940B1300 by Wurth Elektronik is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7103
|
Newark | Laser Diode, 3A, 940Nm, 3535 Rohs Compliant: Yes |Wurth Elektronik 159353940B1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.3300 / $23.0700 | Buy Now |
DISTI #
732-159353940B1300CT-ND
|
DigiKey | WL-VCSL VERTICAL CAVITY SURFACE Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
464 In Stock |
|
$16.0388 / $24.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
159353940B1300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
159353940B1300
Wurth Elektronik
Laser Diode, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1800 mW | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 940 nm | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Spectral Bandwidth | 2 m | |
Surface Mount | YES | |
Threshold Current-Max | 1.1 mA |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through their customer support.
Follow the recommended soldering profile and guidelines provided by Wurth Elektronik, and ensure that the PCB is designed with adequate thermal relief and solder mask clearance. Additionally, use a soldering iron with a suitable tip size and temperature control.
The maximum operating temperature range for the 159353940B1300 is typically specified in the datasheet, but it's essential to note that the component may have derated performance or reduced lifespan at extreme temperatures. Consult the datasheet or contact Wurth Elektronik for specific temperature-related information.
The 159353940B1300 is designed to meet specific mechanical stress requirements, but it's crucial to evaluate the component's suitability for your specific application. Consult Wurth Elektronik's documentation or contact their technical support to determine the component's vibration and shock resistance.
Follow proper handling and storage procedures, such as storing the components in their original packaging, avoiding exposure to moisture, and handling the components by the body rather than the leads. Consult Wurth Elektronik's documentation or industry standards for specific guidelines.