-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P VERT HDR VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1586037-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC3343
|
Newark | Connector, Header, 2Pos, 2Row, 4.2Mm, Product Range:Val-U-Lok Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:4.2Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 1586037-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10235 |
|
$0.2900 / $0.5000 | Buy Now |
DISTI #
39K1308
|
Newark | Connector, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Val-U-Lok Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1586037-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1118 |
|
$0.2910 / $0.3960 | Buy Now |
DISTI #
A30602-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16544 In Stock |
|
$0.2765 / $0.5300 | Buy Now |
DISTI #
1586037-2
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port - Trays (Alt: 1586037-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 10235 |
|
$0.2226 | Buy Now |
DISTI #
571-15860372
|
Mouser Electronics | Headers & Wire Housings VERT HDR NO PEGS 2P RoHS: Compliant | 1990 |
|
$0.2760 / $0.5000 | Buy Now |
DISTI #
E02:0323_01931353
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 | Europe - 6900 |
|
$0.2220 / $0.3132 | Buy Now |
DISTI #
V36:1790_11862784
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 | Americas - 5880 |
|
$0.1916 / $0.2312 | Buy Now |
DISTI #
70083377
|
RS | Header, Conn, Wire to Wire & Wire to Board, PCB Plug,2 Cont, Solder, PE Series,9A Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.3530 | RFQ |
|
Future Electronics | VAL-U-LOK 2 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 8503Tray |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
AMP1586037-2
|
Heilind Electronics | 2P VERT HDR VAL-U-LOK V2 | Americas - 7875 in Stock |
|
$0.2565 / $0.2728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586037-2
TE Connectivity
2P VERT HDR VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
Yes, the 1586037-2 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 1586037-2 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 1586037-2 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and protection to maintain the connector's integrity in humid or wet environments.
The recommended wire size for the 1586037-2 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a suitable insulation material and temperature rating to ensure reliable connections. Consult TE Connectivity's application notes or contact their support for specific guidance.