Part Details for 1581920000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1581920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1581920000 Information
1581920000 by Weidmüller Interface GmbH & Co. KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1581920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5395
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581920000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.8700 | Buy Now |
DISTI #
1581920000-ND
|
DigiKey | TERM BLOCK HDR 16POS 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8204 | Buy Now |
DISTI #
1581920000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9587 / $3.1451 | Buy Now |
DISTI #
470-1581920000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/16/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.5800 / $5.9100 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant |
2 In Stock |
|
$3.1800 / $4.2130 | Buy Now |
DISTI #
20165330
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 255 |
|
$2.7423 | Buy Now |
DISTI #
1581920000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5mm Solder ST ThruHole Box (Alt: 1581920000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant |
2 In Stock |
|
$3.1800 / $4.2130 | Buy Now |