Part Details for 1571630-2 by TE Connectivity
Results Overview of 1571630-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1571630-2 Information
1571630-2 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1571630-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8708
|
Newark | Slide Switches Dpdt 2Pos R/A Ag T/H Slide Switch |Amp Te Connectivity 1571630-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.4700 / $4.2400 | Buy Now |
DISTI #
450-1590-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
677 In Stock |
|
$2.9823 / $4.8600 | Buy Now |
DISTI #
1571630-2
|
Avnet Americas | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1571630-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3080 / $2.3198 | Buy Now |
DISTI #
72033378
|
RS | Switch, Mss2250R04=Dpdt Sl Sw R/A Ag Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 | RFQ |
|
TE Connectivity | MSS2250R04=DPDT SL SW R/A AG Contact Current Rating: .3 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Right Angle Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Double Pole - Double Throw Right Angle Copper Alloy | Slide Switch | Part Number: 1571630-2 | Internal Number: 1571630-2 | Alias Number: MSS2250R04 | TE Connectivity RoHS: Compliant Min Qty: 1 | 677 |
|
$4.7900 / $5.7900 | Buy Now |
DISTI #
AMP1571630-2
|
Heilind Electronics | MSS2250R04=DPDT SL SW R/A AG | Americas - 0 in Stock |
|
$2.0691 / $2.7699 | Buy Now |
|
Onlinecomponents.com | MSS2250R04=DPDT SL SW R/A AG RoHS: Compliant |
27 Partner Stock |
|
$2.9200 / $4.3400 | Buy Now |
DISTI #
19034697
|
Verical | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 60 |
|
$2.5038 | Buy Now |
DISTI #
11590013
|
Verical | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 27 |
|
$3.9100 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ |
Part Details for 1571630-2
1571630-2 CAD Models
1571630-2 Part Data Attributes
|
1571630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571630-2
TE Connectivity
MSS2250R04=DPDT SL SW R/A AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.374 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 6 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |