-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,SMT,GULL WING,100GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1571626-3 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8943
|
Newark | Tact, smt, gull Wing,100Gf Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571626-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1845 |
|
$0.1340 | Buy Now |
DISTI #
1571626-3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 32000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2543 | Buy Now |
DISTI #
23R8943
|
Avnet Americas | - Bulk (Alt: 23R8943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1845 Partner Stock |
|
$0.4310 / $0.5510 | Buy Now |
DISTI #
1571626-3
|
Avnet Americas | - Trays (Alt: 1571626-3) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Tray | 0 |
|
$0.2005 / $0.2422 | Buy Now |
DISTI #
506-1571626-3
|
Mouser Electronics | Tactile Switches SMT GULL WING 100GF PB TACT SWITCH RoHS: Compliant | 1020 |
|
$0.2540 / $0.6900 | Buy Now |
DISTI #
72033837
|
RS | Switch, Tact, Smt, Gull Wing,100Gf Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5800 | RFQ |
DISTI #
AMP1571626-3
|
Heilind Electronics | TACT,SMT,GULL WING,100GF | Americas - 0 in Stock |
|
$0.2991 | Buy Now |
|
Onlinecomponents.com | TACT,SMT,GULL WING,100GF RoHS: Compliant |
1497 In Stock |
|
$0.2605 / $0.7660 | Buy Now |
DISTI #
46529848
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N SMD Loose RoHS: Compliant Min Qty: 374 Package Multiple: 1 | Americas - 1845 |
|
$0.1959 / $0.2100 | Buy Now |
DISTI #
51502350
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N SMD Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1836 | Americas - 1450 |
|
$0.5025 / $0.9961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571626-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571626-3
TE Connectivity
TACT,SMT,GULL WING,100GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Length | 0.02 inch | |
Actuator Material | NYLON | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |