-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, Super Red, 9.9mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
157119S12701 by Wurth Elektronik is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4750
|
Newark | 7-Seg Display, Comm Cathode, Super Red Rohs Compliant: Yes |Wurth Elektronik 157119S12701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.6190 / $0.9300 | Buy Now |
DISTI #
732-157119S12701-ND
|
DigiKey | WL-T7DS 7 SEGMENTS DISPLAY THT S Min Qty: 1 Lead time: 8 Weeks Container: Tube |
85 In Stock |
|
$0.5837 / $0.8400 | Buy Now |
DISTI #
710-157119S12701
|
Mouser Electronics | LED Displays & Accessories WL-T7DS Com Cathode 38mcd 2V Super Red RoHS: Compliant | 51 |
|
$0.6190 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157119S12701
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157119S12701
Wurth Elektronik
7 Seg Numeric LED Display, 1-Character, Super Red, 9.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | SUPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 38.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE |
Wurth Elektronik provides a recommended PCB land pattern in their 'Layout Recommendations' document, which can be found on their website. The document provides detailed information on pad sizes, spacing, and other layout considerations to ensure reliable assembly and performance.
The 157119S12701 has a high power rating, and proper thermal management is crucial to ensure reliable operation. Wurth Elektronik recommends using a thermal pad or a heat sink to dissipate heat, and also provides guidelines for thermal interface materials and PCB design considerations.
The 157119S12701 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements. However, it's still recommended to follow standard handling and storage procedures to prevent damage.
Wurth Elektronik provides vibration testing data for the 157119S12701, which shows that it can withstand vibrations up to 10g. However, it's recommended to consult with Wurth Elektronik's application engineers to determine the component's suitability for specific vibration environments.
Wurth Elektronik provides reliability data for the 157119S12701, including MTBF (mean time between failures) and FIT (failure in time) rates. The component is designed to meet high reliability standards, but the actual lifespan will depend on various factors, including operating conditions, PCB design, and assembly quality.