Part Details for 155220-2200-RB by 3M Interconnect
Results Overview of 155220-2200-RB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
155220-2200-RB Information
155220-2200-RB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200JI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 155220-2200-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
155220-2200-RB-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 945 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2078 | Buy Now |
DISTI #
7100243340
|
Avnet Americas | - Bulk (Alt: 7100243340) RoHS: Compliant Min Qty: 945 Package Multiple: 189 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$6.0507 / $6.4289 | Buy Now |
DISTI #
517-155220-2200-RB
|
Mouser Electronics | Headers & Wire Housings 20P SURF MT 30u GOLD MOLD LATCH RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
MMM7100243340
|
Heilind Electronics | 7010349091 80001125964 20/HDR/SL/VSMT/HT/30U/ROHS | Americas - 0 in Stock |
|
$7.2725 / $7.3861 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$7.2816 / $11.8080 | Buy Now |
Part Details for 155220-2200-RB
155220-2200-RB CAD Models
155220-2200-RB Part Data Attributes
|
155220-2200-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
155220-2200-RB
3M Interconnect
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Body Breadth | 0.247 inch | |
Body Length | 1.224 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.49 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | CUL, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
155220-2200-RB Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
-
Yes, the 155220-2200-RB connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
Yes, the 155220-2200-RB connector is designed for outdoor use and can withstand exposure to moisture and humidity. It has a IP67 rating, which means it can withstand immersion in water up to 1 meter for 30 minutes.
-
While the datasheet specifies 20 AWG wire, the connector can accommodate wire sizes between 18 AWG and 22 AWG. However, it's essential to ensure the wire size and insulation meet the connector's specifications to maintain reliable connections.
-
The 155220-2200-RB connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.