Part Details for 1546927-5 by TE Connectivity
Results Overview of 1546927-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1546927-5 Information
1546927-5 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1546927-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2971725
|
Farnell | TERMINAL BLOCK, BARRIER, 5WAYS, 14AWG RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 102 |
|
$2.3747 / $2.4278 | Buy Now |
DISTI #
A112383-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.325" Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7240 | Buy Now |
DISTI #
1546927-5
|
Avnet Americas | Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 15A/Contact - Bulk (Alt: 1546927-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5672 / $1.6346 | Buy Now |
DISTI #
571-1546927-5
|
Mouser Electronics | Barrier Terminal Blocks 5P .325 TRI-BARRIER W/COVER RoHS: Compliant | 13 |
|
$1.7200 / $4.6000 | Buy Now |
|
TE Connectivity | 5P .325 TRI-BARRIER W/COVER Number of Positions: 5 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): 8.26 mm Barrier Strip | 5 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1546927-5 | Internal Number: 1546927-5 | 8.26 mm | TE Connectivity RoHS: Compliant Min Qty: 1 | 1862 |
|
$3.7200 / $4.5100 | Buy Now |
DISTI #
AMP1546927-5
|
Heilind Electronics | 5P .325 TRI-BARRIER W/COVER | Americas - 0 in Stock |
|
$1.9909 / $2.0206 | Buy Now |
|
Onlinecomponents.com | 5P .325 TRI-BARRIER W/COVER RoHS: Compliant |
127 Partner Stock |
|
$1.9800 / $4.0800 | Buy Now |
DISTI #
16324327
|
Verical | Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 15A/Contact Package RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 127 |
|
$1.9300 | Buy Now |
DISTI #
1546927-5
|
IBS Electronics | PCB TERMINAL 5 POLE AWG 22 TO 14 15 A SCREW CONNECTION BLACK 1546927-5 Min Qty: 60 Package Multiple: 1 | 127 |
|
$1.9375 | Buy Now |
DISTI #
AMP1546927-5
|
Interstate Connecting Components | 5P .325 TRI-BARRIER W/COVER | 0 |
|
$1.9909 / $2.0206 | Buy Now |
Part Details for 1546927-5
1546927-5 CAD Models
1546927-5 Part Data Attributes
|
1546927-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546927-5
TE Connectivity
(1546927-5) 5P .325 TRI-BARRIER W/COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1546927-5
This table gives cross-reference parts and alternative options found for 1546927-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546927-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB3FM05111015NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs SSB3FM05111015NN |
SSB3FF503113 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546927-5 vs SSB3FF503113 |
SSB3FP05121011NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs SSB3FP05121011NN |
RSB3VT05170113 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs RSB3VT05170113 |
RSB3RP05170124 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs RSB3RP05170124 |
RSB3RM05140218 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs RSB3RM05140218 |
SSB3FM05110111NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1546927-5 vs SSB3FM05110111NN |
RSB3VM514126 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546927-5 vs RSB3VM514126 |
RSB3VP515223 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546927-5 vs RSB3VP515223 |
SSB3FP502211 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546927-5 vs SSB3FP502211 |
1546927-5 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1546927-5 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The operating temperature range for the 1546927-5 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
The 1546927-5 connector has a sealed design that provides some level of protection against moisture and humidity. However, it's not designed for use in extremely harsh environments or those with exposure to aggressive chemicals. If you need a connector for such applications, consider using a more specialized connector with enhanced environmental sealing.
-
While the 1546927-5 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, you should ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or electrical issues.