Part Details for 15435385A9042 by Wurth Elektronik
Results Overview of 15435385A9042 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15435385A9042 Information
15435385A9042 by Wurth Elektronik is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 15435385A9042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7099
|
Newark | Ir Emitter, 850Nm, 800Mw/Sr, Qfn Rohs Compliant: Yes |Wurth Elektronik 15435385A9042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 437 |
|
$5.7400 / $10.0400 | Buy Now |
DISTI #
732-15435385A9042CT-ND
|
DigiKey | WL-SIQW SMT INFRARED QFN LED WAT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$5.5162 / $9.6200 | Buy Now |
DISTI #
710-15435385A9042
|
Mouser Electronics | Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm RoHS: Compliant | 0 |
|
$5.3000 / $9.6000 | Order Now |
Part Details for 15435385A9042
15435385A9042 CAD Models
15435385A9042 Part Data Attributes
|
15435385A9042
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15435385A9042
Wurth Elektronik
Infrared LED, 1-Element, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1400 mW | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InAlGaAs | |
Shape | ROUND | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 90 deg |
15435385A9042 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB land pattern in their datasheet, but it's also available as a separate document on their website. The recommended land pattern ensures optimal soldering and thermal performance.
-
Yes, the 15435385A9042 is designed to withstand high-vibration environments. Wurth Elektronik specifies a vibration test according to IEC 60068-2-6, ensuring the component's reliability in demanding applications.
-
To ensure the component operates within its specified temperature range, follow proper thermal design and layout guidelines. This includes providing adequate heat dissipation, using thermal vias, and avoiding thermal hotspots on the PCB.
-
Yes, Wurth Elektronik recommends following the soldering guidelines outlined in their datasheet. This includes using a soldering temperature of 260°C (max.) and a soldering time of 3 seconds (max.) to prevent damage to the component.
-
The 15435385A9042 is designed to operate in humid environments, but it's essential to follow proper conformal coating and sealing guidelines to prevent moisture ingress. Wurth Elektronik provides guidance on environmental testing and protection in their datasheet.