Part Details for 15427285BA240 by Wurth Elektronik
Results Overview of 15427285BA240 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15427285BA240 Information
15427285BA240 by Wurth Elektronik is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 15427285BA240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7094
|
Newark | Ir Emitter, 850Nm, 160Mw/Sr, Qfn Rohs Compliant: Yes |Wurth Elektronik 15427285BA240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1842 |
|
$1.5900 / $2.3300 | Buy Now |
DISTI #
732-15427285BA240CT-ND
|
DigiKey | WL-SIQW SMT INFRARED QFN LED WAT Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4393 In Stock |
|
$1.4125 / $2.4600 | Buy Now |
DISTI #
710-15427285BA240
|
Mouser Electronics | Infrared Emitters WL-SIQW IR SMD Waterclr 2720 850nm RoHS: Compliant | 1000 |
|
$1.3600 / $2.2200 | Buy Now |
Part Details for 15427285BA240
15427285BA240 CAD Models
15427285BA240 Part Data Attributes
|
15427285BA240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15427285BA240
Wurth Elektronik
Infrared LED, 1-Element, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 450 mW | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlInGaAs | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
15427285BA240 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through their customer support.
-
Follow the recommended soldering profile and guidelines provided by Wurth Elektronik, and ensure that the PCB is designed with adequate solder mask and clearance to prevent solder bridging and other defects.
-
The maximum operating temperature range for the 15427285BA240 is typically specified as -40°C to +125°C, but it's essential to check the specific datasheet and product documentation for the exact temperature range and any derating requirements.
-
The 15427285BA240 is designed to meet certain vibration and shock requirements, but it's crucial to check the specific product documentation and datasheet for the exact specifications and any necessary precautions or considerations for use in harsh environments.
-
Follow proper handling and storage procedures, such as storing the components in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the components by the body rather than the leads to prevent damage.