Part Details for 153QS105-S20S3 by Rosenberger
Results Overview of 153QS105-S20S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
153QS105-S20S3 Information
153QS105-S20S3 by Rosenberger is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S30 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 30 V, 2 A, US2H |
Price & Stock for 153QS105-S20S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153QS105-S20S3-ND
|
DigiKey | COAX ADAPT QN TO RPC-N Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$843.9700 | Buy Now |
DISTI #
476-153QS105-S20S3
|
Mouser Electronics | RF Adapters - Between Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$839.5800 | Order Now |
|
Dynamic Solutions GmbH | 24 |
|
RFQ |
Part Details for 153QS105-S20S3
153QS105-S20S3 CAD Models
153QS105-S20S3 Part Data Attributes
|
153QS105-S20S3
Rosenberger
Buy Now
|
Compare Parts:
153QS105-S20S3
Rosenberger
|
Samacsys Manufacturer | Rosenberger |