Part Details for 15366-0224 by Molex
Results Overview of 15366-0224 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15366-0224 Information
15366-0224 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR022405P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | |
DCP022415DU/1K | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCR022405P | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70 |
Price & Stock for 15366-0224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5307
|
Newark | Premo-Shielded 0.5 Lgt 254 Typed 20Ckt |Molex 15366-0224 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
0153660224
|
Avnet Americas | Cable Premo-Flex FFC Jumper 20Conductors D Type 0.254m Tin Plated 0.5A Bag - Bulk (Alt: 0153660224) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8474 / $6.9201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $7.9200 | Buy Now |