-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ABDECKKAPP2X16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122744-ND
|
DigiKey | MQS ABDECKKAPP2X16P Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
567 In Stock |
|
$0.9781 / $1.7200 | Buy Now |
DISTI #
1534222-2
|
Avnet Americas | Connector Accessories Cover - Bulk (Alt: 1534222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1534222-2
|
Mouser Electronics | Automotive Connectors MQS ABDECKKAPP2X16P RoHS: Compliant | 0 |
|
$0.9390 / $1.7200 | Order Now |
|
TE Connectivity | MQS ABDECKKAPP2X16P Number of Positions: 32 Primary Product Color: Blue Protection & Strain Relief Accessory Type: Cover Assembly Primary Product Material: PBT GF Strain Relief: With Automotive Connector Cap & Cover | 32 Blue Cover Assembly PBT GF | Part Number: 1534222-2 | Internal Number: 1534222-2 | TE Connectivity RoHS: Compliant Min Qty: 50 | 973 |
|
$0.6800 / $2.0500 | Buy Now |
DISTI #
AMP1534222-2
|
Heilind Electronics | MQS ABDECKKAPP2X16P | Americas - 0 in Stock |
|
$1.0072 / $1.0378 | Buy Now |
|
Onlinecomponents.com | MQS ABDECKKAPP2X16P RoHS: Compliant | 0 |
|
$0.9400 / $1.3700 | Buy Now |
DISTI #
AMP1534222-2
|
Interstate Connecting Components | MQS ABDECKKAPP2X16P | 0 |
|
$1.0072 / $1.0378 | Buy Now |
DISTI #
000000000002991980
|
Sager | Automotive Connectors MQS ABDECKKAPP2X16P Min Qty: 1000 | 0 |
|
$0.9513 | Buy Now |
DISTI #
1534222-2
|
Avnet Abacus | Connector Accessories Cover (Alt: 1534222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1534222-2
|
Avnet Abacus | Connector Accessories Cover (Alt: 1534222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534222-2
TE Connectivity
MQS ABDECKKAPP2X16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1534222-2 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1534222-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1534222-2 connector is designed for automated assembly and can be used with pick-and-place machines.
The recommended wire size for the 1534222-2 connector is 24-20 AWG (0.25-0.5 mm²).