Part Details for 15332142 by Delphi Automotive LLP
Results Overview of 15332142 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15332142 Information
15332142 by Delphi Automotive LLP is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15332142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2416 |
|
$0.8268 / $2.2048 | Buy Now | |
|
Quest Components | 8 |
|
$1.7360 / $2.1700 | Buy Now | |
|
ComSIT USA | MALE CONNECTOR ASSEMBLY UNSEALED Combination Line Connector, 6 Contact(s), Male, Crimp Terminal ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for 15332142
15332142 CAD Models
15332142 Part Data Attributes
|
15332142
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15332142
Delphi Automotive LLP
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304701; 15304702 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
15332142 Frequently Asked Questions (FAQ)
-
The operating temperature range of the 15332142 is -40°C to 125°C, although this may vary depending on the specific application and environmental conditions.
-
Yes, the 15332142 is compliant with various industry standards, including ISO 26262 for functional safety and IATF 16949 for quality management in the automotive industry.
-
The 15332142 should be stored in a dry, cool place away from direct sunlight and moisture. It's recommended to handle the component with anti-static wrist straps or mats to prevent electrostatic discharge damage.
-
While the 15332142 is designed to be robust, it's essential to consult with Delphi Automotive LLP or a qualified engineer to determine its suitability for specific harsh environments. Additional testing or customization may be required to ensure reliability.
-
The lead time and minimum order quantity for the 15332142 vary depending on the region, distributor, and availability. It's recommended to contact Delphi Automotive LLP or an authorized distributor for the most up-to-date information.