Part Details for 1531A2L12 by APEM Inc
Results Overview of 1531A2L12 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1531A2L12 Information
1531A2L12 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1531A2L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3587
|
Newark | Toggle Switch 1000 30Vdc Rohs Compliant: Yes |Apem 1531A2L12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $7.8300 | Buy Now |
Part Details for 1531A2L12
1531A2L12 CAD Models
1531A2L12 Part Data Attributes
|
1531A2L12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1531A2L12
APEM Inc
Toggle Switch, On-off-on, Maintained, 5A, 12VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 30 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.59 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOGGLE | |
Body Breadth | 11.9888 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 18.796 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.204 inch | |
Termination Type | QUICK CONNECT |
1531A2L12 Frequently Asked Questions (FAQ)
-
The recommended torque for the 1531A2L12's actuator is 0.5 Nm to 1.5 Nm, as specified by APEM Inc. Exceeding this torque may damage the switch or affect its performance.
-
Yes, the 1531A2L12 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments. However, it's essential to ensure proper mounting and secure the switch to prevent damage or malfunction.
-
The 1531A2L12 has a soldering temperature rating of 260°C (500°F) for 10 seconds. Ensure your PCB's soldering process does not exceed this temperature to prevent damage to the switch.
-
The 1531A2L12 has an IP67 rating, which means it can withstand temporary immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection to maintain the switch's performance and longevity in humid or wet environments.
-
The 1531A2L12 has a mechanical life expectancy of 10,000 cycles, and an electrical life expectancy of 5,000 cycles at 10mA, 12VDC. The actual lifespan may vary depending on the application, usage, and environmental conditions.