Part Details for 1512570025 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1512570025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512570025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1512570025-ND
|
DigiKey | PAC-S1500-1X10-V0-2M5 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$217.3400 | Buy Now |
DISTI #
1512570025
|
Avnet Americas | Cable Assembly PVC LiYY 2.5m 40 Position PLC Interface Connector to 10 Position Wire to Board - Bulk (Alt: 1512570025) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2715 | Buy Now |
DISTI #
470-1512570025
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S1500-1X10-V0-2M5 RoHS: Compliant | 0 |
|
$218.1600 / $231.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.9100 / $196.6300 | Buy Now |