Part Details for 15120-1212 by Molex
Results Overview of 15120-1212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15120-1212 Information
15120-1212 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 15120-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6615
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 49Ck |Molex 15120-1212 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
0151201212
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 49CK - Bulk (Alt: 0151201212) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $2.9400 | Buy Now |
DISTI #
538-15120-1212
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 49 Ckts RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
DISTI #
74730828
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 49 Circuits, .5mm pitch Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $2.4400 | Buy Now |