Part Details for 150D225X9006A2B by Vishay Intertechnologies
Results Overview of 150D225X9006A2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150D225X9006A2B Information
150D225X9006A2B by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 150D225X9006A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C4393
|
Newark | Capacitor,2.2Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 150D225X9006A2B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1000 | Buy Now |
DISTI #
150D225X9006A2B
|
Avnet Americas | 150D225X9006A2B - Bulk (Alt: 150D225X9006A2B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4768 / $2.5284 | Buy Now |
DISTI #
74-150D225X9006A2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.2uF 6volts 10% A case Axial RoHS: Not Compliant | 0 |
|
$2.3800 / $5.0200 | Order Now |
Part Details for 150D225X9006A2B
150D225X9006A2B CAD Models
150D225X9006A2B Part Data Attributes
|
150D225X9006A2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D225X9006A2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D225X9006A2B
This table gives cross-reference parts and alternative options found for 150D225X9006A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D225X9006A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110A225K006AT | KEMET Corporation | $7.3640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 150D225X9006A2B vs T110A225K006AT |
T110A225K006CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006CS7293 |
T110A225K006DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006DS7200 |
T110A225K006DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006DT7293 |
T110A225K006SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006SS7443 |
T110A225K006CT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006CT7442 |
T110A225K006RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006RS |
T110A225K006MT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006MT7293 |
T110A225K006BS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006BS7200 |
T110A225K006CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, | 150D225X9006A2B vs T110A225K006CT7200 |