Part Details for 150D105X9020A2 by Vishay Intertechnologies
Results Overview of 150D105X9020A2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150D105X9020A2 Information
150D105X9020A2 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 150D105X9020A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,20VDC,10-% TOL,10+% TOL,CSR13-MILSTYLE | 36 |
|
$1.4690 / $2.3504 | Buy Now |
Part Details for 150D105X9020A2
150D105X9020A2 CAD Models
150D105X9020A2 Part Data Attributes
|
150D105X9020A2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D105X9020A2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D105X9020A2
This table gives cross-reference parts and alternative options found for 150D105X9020A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D105X9020A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSR09E105KM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs CSR09E105KM |
CSR09E105KSCH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs CSR09E105KSCH |
T222A105K20RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs T222A105K20RS |
M39003/02-0019 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs M39003/02-0019 |
T222A105K20BS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs T222A105K20BS |
T222A105K20MS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs T222A105K20MS |
T222A105K20DS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs T222A105K20DS |
150D105X9020A2 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D105X9020A2 vs 150D105X9020A2 |
M39003/02-4030 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | 150D105X9020A2 vs M39003/02-4030 |
CTS20A1MK20V | EXXELIA Group | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | 150D105X9020A2 vs CTS20A1MK20V |