Part Details for 1508645UG3 by CML Innovative Technologies
Results Overview of 1508645UG3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1508645UG3 Information
1508645UG3 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1508645UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464887
|
RS | LED Lamp T-2 PSB 1x3mm-LED 28VAC/DC green Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 / $6.5100 | RFQ |
Part Details for 1508645UG3
1508645UG3 CAD Models
1508645UG3 Part Data Attributes
|
1508645UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1508645UG3
CML Innovative Technologies
Single Color LED, Green, T-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-2 |