-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150224BS73100 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3260
|
Newark | Led, Blue, 220Mcd, 456Nm, 2214, Led Colour:Blue, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:456Nm, Luminous Intensity:220Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Wurth Elektronik 150224BS73100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1607 |
|
$0.2000 | Buy Now |
DISTI #
732-11397-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1023 In Stock |
|
$0.2493 / $0.5800 | Buy Now |
DISTI #
80599273
|
Verical | 150224BS73100 Min Qty: 250 Package Multiple: 1 | Americas - 300 |
|
$0.3135 | Buy Now |
|
Quest Components | WL-SMTW SMT, MONO-COLOR, TOP LED, WATERCLEAR | 50 |
|
$0.4000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150224BS73100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150224BS73100
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.116 cd | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.31 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 452 nm | |
Reverse Voltage-Max | 1.5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.75 mm | |
Viewing Angle | 120 deg |
Wurth Elektronik provides a recommended PCB land pattern in their 'Layout Recommendations' document, which can be found on their website. The document provides detailed information on pad sizes, spacing, and other layout considerations to ensure reliable assembly and performance.
The 150224BS73100 has a thermal resistance of 10 K/W. To manage thermal performance, ensure good thermal conduction by using a thermal pad or thermal interface material (TIM) between the component and a heat sink or PCB ground plane. Additionally, follow proper PCB design and layout guidelines to minimize thermal resistance.
The 150224BS73100 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements. However, it's still recommended to follow standard handling and storage procedures to prevent damage.
While the 150224BS73100 is a robust component, it's essential to evaluate its suitability for high-vibration or high-shock applications. Wurth Elektronik provides guidance on mechanical stress testing and vibration testing in their documentation. It's recommended to consult with their application engineers or perform custom testing to ensure the component meets the specific application requirements.
Wurth Elektronik recommends following the JEDEC J-STD-020 standard for soldering conditions. The recommended soldering profile is: peak temperature 260°C, time above 217°C 30-45 seconds, and time above 183°C 60-90 seconds. It's essential to follow these guidelines to ensure reliable solder joints and prevent component damage.