Part Details for 150224AS73100 by Wurth Elektronik
Results Overview of 150224AS73100 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150224AS73100 Information
150224AS73100 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 150224AS73100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3259
|
Newark | Led, Amber, 210Mcd, 605Nm, 2214, Led Colour:Amber, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:605Nm, Luminous Intensity:210Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Wurth Elektronik 150224AS73100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 285 |
|
$0.2200 / $0.4020 | Buy Now |
DISTI #
732-11396-1-ND
|
DigiKey | LED AMBER CLEAR 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152 In Stock |
|
$0.1692 / $0.3900 | Buy Now |
DISTI #
710-150224AS73100
|
Mouser Electronics | Single Color LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Orange RoHS: Compliant | 2844 |
|
$0.1880 / $0.3900 | Buy Now |
|
Bristol Electronics | 5648 |
|
RFQ | ||
|
Quest Components | 4518 |
|
$0.2632 / $0.7520 | Buy Now |
Part Details for 150224AS73100
150224AS73100 CAD Models
150224AS73100 Part Data Attributes
|
150224AS73100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150224AS73100
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.1 cd | |
Luminous Intensity-Nom | 210.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.31 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 1.5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.75 mm | |
Viewing Angle | 120 deg |
150224AS73100 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB land pattern in their 'Layout Recommendations' document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal component performance.
-
Proper thermal management can be achieved by providing a sufficient copper area on the PCB for heat dissipation, using thermal vias to dissipate heat to the opposite side of the board, and ensuring good airflow around the component. Additionally, Wurth Elektronik provides thermal resistance values in the datasheet, which can be used to estimate the component's temperature rise.
-
The maximum allowable voltage derating for the 150224AS73100 is typically specified in the datasheet as a percentage of the maximum rated voltage. However, it's recommended to consult with Wurth Elektronik's application engineers or technical support team for specific guidance on voltage derating, as it may depend on the specific application and operating conditions.
-
The 150224AS73100 is designed for high-frequency applications, but its performance may vary depending on the specific frequency range and operating conditions. Wurth Elektronik provides S-parameters and impedance data in the datasheet, which can be used to simulate the component's behavior in high-frequency circuits. Additionally, it's recommended to consult with Wurth Elektronik's application engineers or technical support team for specific guidance on high-frequency applications.
-
Wurth Elektronik provides recommended soldering profiles in their 'Soldering Instructions' document, which can be found on their website. The document provides detailed information on the recommended soldering temperature, time, and other parameters for optimal component assembly.