Part Details for 15022-0450 by Molex
Results Overview of 15022-0450 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-811502250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
51915-022LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Solder To Board | |
85515022A | Texas Instruments | Regulating Pulse Width Modulators 20-LCCC -55 to 125 |
Price & Stock for 15022-0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150220450
|
Avnet Americas | Cable Ribbon LVDS Jumper 50Conductors 0.1m Gold 30V Bag - Bulk (Alt: 0150220450) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15022-0450
|
Mouser Electronics | FFC / FPC Jumper Cables LVDS .5mm 102mm 50Ckts Au RoHS: Compliant | 929 |
|
$7.6000 / $11.5000 | Buy Now |
Part Details for 15022-0450
15022-0450 CAD Models
15022-0450 Part Data Attributes
|
15022-0450
Molex
Buy Now
Datasheet
|
Compare Parts:
15022-0450
Molex
Wire And Cable, 50 Conductor(s), 30V, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Jacket Material | POLYESTER | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Resistance | 1.95 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
15022-0450 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 15022-0450 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 15022-0450 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor or harsh environments, it's essential to take additional measures to ensure the connector is properly sealed and protected from the elements.
-
The 15022-0450 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use this connector with other wire sizes. However, it's crucial to ensure the wire size is compatible with the connector's terminal design and to follow proper wire stripping and termination procedures.