Part Details for 1500994 by Phoenix Contact
Results Overview of 1500994 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1500994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5039
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 3M Rohs Compliant: Yes |Phoenix Contact 1500994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$32.6400 / $45.9900 | Buy Now |
DISTI #
1500994-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9300 | Buy Now |
DISTI #
651-1500994
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/3.0- PUR/M12FR SH RoHS: Compliant | 4 |
|
$48.7400 / $52.2800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$48.7400 / $50.2500 | Buy Now |
DISTI #
000000000001093991
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/3.0- PUR/M12FR SH Min Qty: 1 | 0 |
|
$48.7400 / $54.5800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$48.7400 / $50.2500 | Buy Now |
Part Details for 1500994
1500994 CAD Models
1500994 Part Data Attributes
|
1500994
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500994
Phoenix Contact
CBL 4POS M12 PLUG-R/A SOCKET 3M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |