-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150080BS75000 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3799
|
Newark | Led, Blue, 470 Nm, 3.2 V, 30 Ma, 145 Mcd Rohs Compliant: Yes |Wurth Elektronik 150080BS75000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2395 |
|
$0.2540 / $0.3130 | Buy Now |
DISTI #
732-4982-1-ND
|
DigiKey | LED BLUE CLEAR 0805 SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81364 In Stock |
|
$0.1200 / $0.1900 | Buy Now |
DISTI #
710-150080BS75000
|
Mouser Electronics | Single Color LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Blue RoHS: Compliant | 0 |
|
$0.1310 / $0.1900 | Order Now |
|
Vyrian | Optoelectronics | 27805 |
|
RFQ | |
|
Win Source Electronics | LED BLUE CLEAR 0805 SMD | 43278 |
|
$0.1264 / $0.1895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150080BS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150080BS75000
Wurth Elektronik
Single Color LED, Blue, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 150080BS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150080BS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150120BS75000 | Wurth Elektronik | $0.3642 | Single Color LED, Blue, Water Clear, 2mm, | 150080BS75000 vs 150120BS75000 |
The recommended land pattern for the 150080BS75000 inductor is a rectangular pad with a size of 5.5 mm x 3.5 mm, with a thermal via connecting to a larger copper area for heat dissipation.
The 150080BS75000 inductor has a high current rating, so it's essential to ensure good thermal conductivity. Use a thermal via or a copper plane under the inductor to dissipate heat, and consider adding a thermal interface material (TIM) for improved heat transfer.
The self-resonant frequency (SRF) of the 150080BS75000 inductor is not explicitly stated in the datasheet. However, based on the inductor's design and materials, the SRF is typically in the range of 100-200 MHz. This information can be obtained by contacting Wurth Elektronik's technical support or through further testing.
The 150080BS75000 inductor is rated for operation up to 125°C. However, the inductor's performance and lifespan may degrade at higher temperatures. If your application requires operation above 125°C, consult with Wurth Elektronik's technical support to discuss possible alternatives or custom designs.
To ensure the inductor's reliability in a high-vibration environment, use a secure mounting method, such as soldering or using a suitable adhesive. Additionally, consider using a potting compound or conformal coating to protect the inductor from mechanical stress and environmental factors.