-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-91-1043 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN1043DQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-SOIC -55 to 125 | |
TCAN1043HGDMTRQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-VSON -55 to 125 | |
TCAN1043DMTTQ1 | Texas Instruments | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-VSON -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M1642
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch Rohs Compliant: Yes |Molex 15-91-1043 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 11646 |
|
$0.3760 | Buy Now |
DISTI #
55H2105
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch Rohs Compliant: Yes |Molex 15-91-1043 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 | Buy Now |
DISTI #
0015911043
|
Avnet Americas | - Rail/Tube (Alt: 0015911043) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2653 / $0.2801 | Buy Now |
DISTI #
538-15-91-1043
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Hdr w/L.Pe Peg 30 SAu 4Ckt Bulk RoHS: Compliant | 0 |
|
$0.2790 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
11646 Partner Stock |
|
$0.3101 / $0.3611 | Buy Now |
DISTI #
16496976
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 11646 |
|
$0.2970 / $0.3400 | Buy Now |
DISTI #
15-91-1043
|
IBS Electronics | CONN UNSHROUDED HEADER HDR 4 POS 2.54MM SOLDER ST TOP ENTRY SMDC-GRID TUBE Min Qty: 385 Package Multiple: 1 | 11646 |
|
$0.2963 / $0.3450 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
11646 Partner Stock |
|
$0.3101 / $0.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-1043
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-1043
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-1043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-1043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15-91-1042 | Molex | $0.6845 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 15-91-1043 vs 15-91-1042 |