-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-45-3144 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-144422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
10078991-G31-44ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
61083-144429LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4660
|
Newark | Header Connector, pcb Mount, plug,44 Contacts, skt,0.1 Pitch |Molex 15-45-3144 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $8.8900 | Buy Now |
DISTI #
91M1044
|
Newark | Header Connector, pcb Mount, plug,44 Contacts, skt,0.1 Pitch |Molex 15-45-3144 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 | Buy Now |
DISTI #
0015453144
|
Avnet Americas | - Trays (Alt: 0015453144) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$6.0576 / $6.9945 | Buy Now |
DISTI #
538-15-45-3144
|
Mouser Electronics | Headers & Wire Housings CGrid VT SMT Rcpt 15 SAu 44Ckt RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 44 POS 2.54mm Solder ST SMD C-Grid® Tray RoHS: Compliant |
434 Partner Stock |
|
$8.5300 / $8.9900 | Buy Now |
DISTI #
16850095
|
Verical | Conn Socket Strip RCP 44 POS 2.54mm Solder ST Top Entry SMD C-Grid Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 434 |
|
$8.1500 / $8.5900 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 44 POS 2.54mm Solder ST SMD C-Grid® Tray RoHS: Compliant |
434 Partner Stock |
|
$8.5300 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-45-3144
Molex
Buy Now
Datasheet
|
Compare Parts:
15-45-3144
Molex
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.199 inch | |
Body Depth | 0.34 inch | |
Body Length | 2.199 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
The recommended mating cycle for the 153144 connector is 500 cycles.
Yes, the 153144 connector is designed to withstand high-vibration environments, making it suitable for applications.
The operating temperature range for the 153144 connector is -40°C to 105°C.
Yes, the 153144 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to review the specific environmental requirements and ensure the connector meets those needs.
The recommended torque for the 153144 connector is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.1 lb-in).