Part Details for 15-21/GHC-XS1T1/2T by Everlight Electronics Co Ltd
Results Overview of 15-21/GHC-XS1T1/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-21/GHC-XS1T1/2T Information
15-21/GHC-XS1T1/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 15-21/GHC-XS1T1/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-21/GHC-XS1T1/2TTR-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
638-1521/GHCXS1T1/2T
|
Mouser Electronics | Single Color LEDs | 0 |
|
$0.0320 / $0.0370 | Order Now |
DISTI #
S10B002188
|
EBV Elektronik | LED UniColor Green 518nm Chip LED 2Pin 1206 TR (Alt: S10B002188) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 40000 |
|
$0.0332 / $0.0360 | Buy Now |
Part Details for 15-21/GHC-XS1T1/2T
15-21/GHC-XS1T1/2T CAD Models
15-21/GHC-XS1T1/2T Part Data Attributes
|
15-21/GHC-XS1T1/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21/GHC-XS1T1/2T
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
15-21/GHC-XS1T1/2T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 15-21/GHC-XS1T1/2T is -40°C to 100°C.
-
Handle the photodiode by the ceramic carrier, avoiding touching the optical surface or the wire bonds. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended soldering temperature is 260°C (max) for 10 seconds (max). Use a soldering iron with a temperature control to prevent overheating.
-
Yes, the 15-21/GHC-XS1T1/2T is suitable for use in high-humidity environments, but it's recommended to apply a conformal coating to protect the device from moisture.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris from the optical surface. Avoid using chemicals, solvents, or ultrasonic cleaning methods, as they may damage the device.