Part Details for 14CE102-3G by Honeywell Sensing and Control
Results Overview of 14CE102-3G by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14CE102-3G Information
14CE102-3G by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 14CE102-3G
14CE102-3G CAD Models
14CE102-3G Part Data Attributes
|
14CE102-3G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE102-3G
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1.8 mm | |
Sealing | EXPLOSION PROOF; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |