Part Details for 14HLT100 by Esc Electronics Corp
Results Overview of 14HLT100 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14HLT100 Information
14HLT100 by Esc Electronics Corp is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 14HLT100
14HLT100 CAD Models
14HLT100 Part Data Attributes
|
14HLT100
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
14HLT100
Esc Electronics Corp
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | |
Family | LS | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.119 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 10.16 mm |
Alternate Parts for 14HLT100
This table gives cross-reference parts and alternative options found for 14HLT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14HLT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14HLTC100 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDIP8 | 14HLT100 vs 14HLTC100 |
14HTC100 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDIP8 | 14HLT100 vs 14HTC100 |
14HLTD100 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 14HLT100 vs 14HLTD100 |
14HT100 | Esc Electronics Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | 14HLT100 vs 14HT100 |