Part Details for 1451A by Keystone Electronics Corp
Results Overview of 1451A by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1451A Information
1451A by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1451ACDBR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85 | |
TL1451AQPWRG4Q1 | Texas Instruments | Automotive 3.6V to 50V Dual Channel PWM Controller 16-TSSOP -40 to 125 | |
TL1451ACD | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85 |
Price & Stock for 1451A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5550
|
Newark | Spacer, Hex, 6-32, Brass, Zinc, 0.25", Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm, Fastener Plating:Zinc Rohs Compliant: Yes |Keystone 1451A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.3770 | Buy Now |
DISTI #
36-1451A-ND
|
DigiKey | HEX STANDOFF #6-32 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3276 In Stock |
|
$0.2393 / $0.6500 | Buy Now |
DISTI #
534-1451A
|
Mouser Electronics | Standoffs & Spacers .250 X .250 6-32 THREADED HEX STANDOFF BRASS RoHS: Compliant | 15099 |
|
$0.2740 / $0.6200 | Buy Now |
DISTI #
70181979
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .250, Brass/Zinc Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 328 |
|
$0.7800 / $0.9200 | Buy Now |
|
Bisco Industries | 295 |
|
Buy Now | ||
DISTI #
KEY1451A
|
Heilind Electronics | THREADED STANDOFF | Americas - 131 in Stock |
|
$0.2861 | Buy Now |
DISTI #
KEYS1451A
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.3620 / $0.4650 | RFQ |
DISTI #
KEY1451A
|
Interstate Connecting Components | THREADED STANDOFF | 43 |
|
$0.2861 | Buy Now |
DISTI #
000000000000032864
|
Sager | Standoffs & Spacers .250 X .250 6-32 THREADED HEX STANDOFF BRASS Min Qty: 1000 | 0 |
|
$0.2080 / $0.2861 | Buy Now |
Part Details for 1451A
1451A CAD Models
1451A Part Data Attributes
|
1451A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1451A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |