Part Details for 1451320600 by Molex
Results Overview of 1451320600 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1451320600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25272-ND
|
DigiKey | MICRO-FIT TPA-TO-MICRO-FIT TPA O Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3558 / $4.0900 | Buy Now |
DISTI #
1451320600
|
Avnet Americas | Cable Assembly UL 1061 0.075m 20AWG 6POS Discrete Wire Housing to 6POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320600) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7655 / $2.2097 | Buy Now |
DISTI #
145132-0600
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 75mm 6CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
MOL145132-0600
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,6 CKT 75MM L, BLK,DBL END | 25 |
|
$2.5397 / $3.0189 | Buy Now |
DISTI #
000000000005828850
|
Sager | DC Power Cords MICRO-FIT TO MICRO-FIT OTS ASY Min Qty: 1400 | 100 |
|
$3.1500 | Buy Now |
DISTI #
1451320600
|
Avnet Abacus | Cable Assembly UL 1061 0075m 20AWG 6POS Discrete Wire Housing to 6POS Discrete Wire Housing RCPRCP Bag (Alt: 1451320600) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1451320600
1451320600 CAD Models
1451320600 Part Data Attributes
|
1451320600
Molex
Buy Now
Datasheet
|
Compare Parts:
1451320600
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Approvals | UL | |
Connector Side1 | MICRO-FIT TPA | |
Connector Side2 | MICRO-FIT TPA | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |