-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4686
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 11.8", Connector To Connector:Micro-Fit Tpa Receptacle To Micro-Fit Tpa Receptacle, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 145132-0603 (Alternate Part Number: 191130115730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$0.7300 | Buy Now |
DISTI #
82AC4686
|
Avnet Americas | Cable Assembly UL 1061 0.3m 20AWG 6POS Discrete Wire Housing to 6POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 82AC4686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 99 Partner Stock |
|
$3.1700 / $4.5700 | Buy Now |
DISTI #
1451320603
|
Avnet Americas | Cable Assembly UL 1061 0.3m 20AWG 6POS Discrete Wire Housing to 6POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320603) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0835 / $2.5601 | Buy Now |
DISTI #
538-145132-0603
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 300mm 6CKT Blk RoHS: Compliant | 1100 |
|
$2.5600 / $4.4100 | Buy Now |
DISTI #
V99:2348_22806790
|
Arrow Electronics | Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1910 | Americas - 100 |
|
$0.1540 | Buy Now |
DISTI #
MOL145132-0603
|
Heilind Electronics | CAB ASY,MICROFIT TPA,6 CKT 300MM L, BLK,DBL END | Americas - 75 in Stock |
|
$2.9365 / $3.4906 | Buy Now |
|
Onlinecomponents.com | Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly - Single Row - 300.00mm Length - 6 Circuits - Black. RoHS: Compliant |
2576 Partner Stock |
|
$2.5800 / $3.2800 | Buy Now |
DISTI #
33077542
|
Verical | Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2430 |
|
$2.3700 / $3.1400 | Buy Now |
DISTI #
65706693
|
Verical | Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 146 |
|
$2.3700 / $3.1400 | Buy Now |
DISTI #
32626761
|
Verical | Cable Assembly AC Power 0.3m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1910 | Americas - 100 |
|
$0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145132-0603
Molex
Buy Now
|
Compare Parts:
145132-0603
Molex
|
Samacsys Manufacturer | Molex |